
Illuminated rocker switch featuring SPST ON-OFF function, a 9A 250VAC rating, and a mechanical life of 30,000 cycles. Polycarbonate actuator and body construction with silver contacts and plating. Panel mountable with snap-in design and quick connect termination. LED illumination available in green and clear, with a voltage rating of 250VAC.
NKK Switches CWSC11JFAFS technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green, Clear |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CWSC |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSC11JFAFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.