Illuminated rocker switch featuring a DPST ON-OFF function. This panel-mount, snap-in component offers quick connect termination with a 2.79mm tab width. It boasts a 9A current rating at 250VAC, a mechanical life of 30,000 cycles, and an electrical life of 10,000 cycles. The polycarbonate curved rocker is illuminated with an orange LED, with clear illumination also available. Constructed with silver contacts and plating, this RoHS compliant switch operates within a -10°C to 50°C temperature range.
NKK Switches CWSC21JDADS technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | CUL |
| Package/Case | 125 |
| Color | Orange, Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange, Clear |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CWSC |
| Switch Function | On-Off |
| Tab Width | 2.79mm |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSC21JDADS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
