
Illuminated rocker switch featuring DPST (Double Pole Single Throw) function with latched operation. Offers a 9A current rating at 125V AC and a 250V AC maximum voltage rating. Constructed with a polycarbonate actuator and silver contacts, it provides 2 positions and 2 poles. Panel mountable with snap-in design, it includes both solder and quick connect terminals. Electrical life is rated at 10,000 cycles, with mechanical life at 30,000 cycles.
NKK Switches CWSC21JFAFS technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | CUL |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Depth | 15.1mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green, Clear |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CWSC |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CWSC21JFAFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
