
NKK Switches D22012LP technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, PCB |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22012LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.