The D22018B is a toggle switch from NKK Switches with a standard round actuator made of brass and chrome. It features a mom-off-mom switch function and is rated for 48V AC and 48V DC. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is RoHS compliant and has a packaging type of PC Mount with Bracket.
NKK Switches D22018B technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22018B to view detailed technical specifications.
No datasheet is available for this part.