
SPDT toggle switch featuring a standard round, brass chrome-plated bat lever actuator with a 10.5mm length. This non-illuminated, PC mount switch offers PC pins with a 5.08mm lead pitch and 0.8mm diameter, suitable for through-hole and panel mounting. Rated for 0.1A at 48VAC/48VDC, it boasts a 0.4VA contact rating with gold-plated bronze contacts and an electrical life of 50,000 cycles. Operating within a temperature range of -10°C to 70°C, it meets UL94 V-0 flammability standards and is RoHS compliant.
NKK Switches D22018P technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole, PCB |
| Number of Poles | 1 |
| Packaging | Bulk |
| Pin Diameter | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22018P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
