This 19.4mm locking lever toggle switch has a brass and chrome actuator and is rated for 48V DC. It features a through hole mount and can operate between -10°C and 70°C. The switch has a DPDT throw configuration and is compliant with RoHS regulations. It is available in a bulk packaging and has a PC pin termination.
NKK Switches D22022LV technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22022LV to view detailed technical specifications.
No datasheet is available for this part.