
The D22042LB is a 4PDT on-on toggle switch with a current rating of 100mA and a voltage rating of 48V AC. It features a locking lever actuator made of brass and chrome, with gold contact plating. The switch has a packaging of bulk and is RoHS compliant. It operates within a temperature range of -10°C to 70°C and has an electrical life of 50,000 cycles.
NKK Switches D22042LB technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D2 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches D22042LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
