
The DB2521H is a DPDT on-momentary illuminated pushbutton switch from NKK Switches. It features a gold-plated contact and a maximum operating temperature of 70°C. The switch is rated for 28V AC and 28V DC and has a mechanical life of 200,000 cycles. It is available in a through-hole package and is compliant with RoHS regulations. The DB2521H is suitable for use in applications where a high-reliability switch is required.
NKK Switches DB2521H technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DB2521H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
