
The DB2521P is a panel mount, through hole, illuminated on-mom DPDT switch with a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. It features a brass actuator, copper contact material, and gold contact plating. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
NKK Switches DB2521P technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.4mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DB2521P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
