NKK Switches DLB2141A01-01B-S technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Series | DLB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DLB2141A01-01B-S to view detailed technical specifications.
No datasheet is available for this part.