NKK Switches DLB2141A01-D7C-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| RoHS Compliant | No |
| Series | DLB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DLB2141A01-D7C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.