Switch Push Button ON (ON) DPDT Round Button 5A 125VAC 28VDC 0.4VA Momentary Contact Panel Mount Solder Lug
NKK Switches DLB2141A01-D7F-R technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DLB2141A01-D7F-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.