NKK Switches DLB2141A01-E3F-R technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 23.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141A01-E3F-R to view detailed technical specifications.
No datasheet is available for this part.