This DPDT pushbutton switch features a round plunger actuator and a maximum current rating of 5 amps at 125VAC. It has a maximum power rating of 0.4 watts at 28VAC or 28VDC and a termination style of solder lug. The switch is designed for panel mount applications and has an electrical life of 10,000 cycles. It operates within a temperature range of -10 to 50 degrees Celsius and features a yellow neon lamp illumination. The panel cutout dimensions are 12.5mm in diameter.
NKK Switches DLB2141A01-N3E technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141A01-N3E to view detailed technical specifications.
No datasheet is available for this part.