DPDT momentary pushbutton switch with a square actuator and solder lug terminals. Features a 5A at 125VAC rating, 28VDC max voltage, and 0.4VA max power rating. Designed for panel mounting with a 23.3mm round cutout. Operating temperature range from -10°C to 50°C.
NKK Switches DLB2141A0101BR technical specifications.
| Actuator Style | Square Button |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Actuator Length (mm) | 4.7 |
| Product Length (mm) | 25.8 |
| Product Depth (mm) | 25.8 |
| Product Height (mm) | 52.6 |
| Body Length (mm) | 17.2 |
| Body Depth (mm) | 15.2 |
| Body Height (mm) | 20.1 |
| Terminal Length (mm) | 4.5 |
| Terminal Pitch (mm) | 4.3 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.7 |
| Panel Cutout Dimensions (mm) | 23.3(Round) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 63426 |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141A0101BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.