The DLB2141W01 is a DPDT on-momentary panel switch with a current rating of 3A and a DC rated voltage of 30V. It features a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is rated for operation up to 50°C and has a minimum operating temperature of -10°C. It is available in bulk packaging and contains lead, making it a lead-free product. The DLB2141W01 is suitable for use in applications where a high-reliability switch is required.
NKK Switches DLB2141W01 technical specifications.
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DLB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DLB2141W01 to view detailed technical specifications.
No datasheet is available for this part.