The DLB2141W01-E4G is a DPDT pushbutton switch with a round plunger actuator style and a max current rating of 5A at 125VAC. It features a solder lug termination style and a panel mount configuration. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is designed for operation between -10°C and 50°C and has an electrical life of 10,000 cycles.
NKK Switches DLB2141W01-E4G technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W01-E4G to view detailed technical specifications.
No datasheet is available for this part.