The DLB2141W01-G1D is a DPDT pushbutton switch with a square button actuator style, rated for 5A at 125VAC and 30VDC. It features a panel mount termination style with a solder lug connection. The switch has a momentary contact function and an electrical life of 10,000 cycles. It operates within a temperature range of -10°C to 50°C and is illuminated with an amber incandescent lamp. The panel cutout dimensions are 12.5mm in diameter.
NKK Switches DLB2141W01-G1D technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W01-G1D to view detailed technical specifications.
No datasheet is available for this part.