The DLB2141W01-G3C-R is a DPDT pushbutton switch with a round button actuator. It features a panel mount termination style and a solder lug connection. The switch has a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It is rated for 10,000 electrical life cycles and has an operating temperature range of -10°C to 50°C.
NKK Switches DLB2141W01-G3C-R technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Red |
| Panel Cutout Dimensions | 23.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W01-G3C-R to view detailed technical specifications.
No datasheet is available for this part.