
NKK Switches DLB2141W01-L1C-S technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | DLB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DLB2141W01-L1C-S to view detailed technical specifications.
No datasheet is available for this part.
