The DLB2141W01-L1D is a DPDT pushbutton switch with a square button actuator. It has a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is rated for 30 volts DC and has a termination style of solder lug. It is designed for panel mount applications and has a straight body orientation. The switch has a momentary contact function and an electrical life of 10,000 cycles. It is illuminated with an incandescent lamp and has an amber color. The panel cutout dimensions are 12.5mm round.
NKK Switches DLB2141W01-L1D technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W01-L1D to view detailed technical specifications.
No datasheet is available for this part.