The DLB2141W01-N2C-R is a DPDT pushbutton switch with a round button actuator, rated for 250VAC and 5A. It features a solder lug termination and is designed for panel mount applications. The switch has a momentary contact function and a 10,000-hour electrical life. It operates within a temperature range of -10°C to 50°C and is illuminated by a red neon lamp.
NKK Switches DLB2141W01-N2C-R technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Illumination Color | Red |
| Panel Cutout Dimensions | 23.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W01-N2C-R to view detailed technical specifications.
No datasheet is available for this part.