The DLB2141W01-N3E is a DPDT round plunger panel mount switch with a maximum current rating of 5 amps at 125 volts AC. It features a neon lamp illumination type with a yellow color and a panel cutout dimension of 12.5mm in diameter. The switch has a maximum operating temperature range of -10°C to 50°C and an electrical life of 10,000 cycles. It is suitable for panel mount applications and has a termination style of solder lug.
NKK Switches DLB2141W01-N3E technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W01-N3E to view detailed technical specifications.
No datasheet is available for this part.