The DLB2141W03 is a 3A DPDT on-moment panel mount switch from NKK Switches. It features a through-hole package and a maximum operating temperature of 50°C. The switch has a minimum operating temperature of -10°C and a mechanical life of 30,000 cycles. It is rated for 125V AC and 30V DC and contains lead, making it non-compliant with lead-free standards.
NKK Switches DLB2141W03 technical specifications.
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DLB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DLB2141W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.