
NKK Switches DLB2141W03-01B technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Box |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DLB2141W03-01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
