The DLB2141W03-E3G is a DPDT pushbutton switch with a round plunger actuator. It has a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is designed for panel mount or through hole mounting and has an electrical life of 10,000 cycles. It operates within a temperature range of -10 to 50 degrees Celsius and features an incandescent lamp illumination type with a blue color. The panel cutout dimensions are 12.5mm in diameter.
NKK Switches DLB2141W03-E3G technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W03-E3G to view detailed technical specifications.
No datasheet is available for this part.