The DLB2141W03-L1B is a DPDT pushbutton switch with a square button actuator. It has a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is rated for a maximum DC voltage of 30 volts and features PC pins for termination. It is designed for panel mount and through hole mounting and has an electrical life of 10,000 cycles. The switch operates within a temperature range of -10 to 50 degrees Celsius and features an incandescent lamp illumination with a white color. The panel cutout dimensions are 12.5mm in diameter.
NKK Switches DLB2141W03-L1B technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | White |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W03-L1B to view detailed technical specifications.
No datasheet is available for this part.