The DLB2141W03-L1F is a DPDT square button momentary contact switch with a max current rating of 5A at 125VAC. It features a panel mount/through hole termination style and a max AC voltage rating of 250V. The switch has a electrical life of 10,000 cycles and operates within a temperature range of -10°C to 50°C. It is available in an illuminated version with a green incandescent lamp.
NKK Switches DLB2141W03-L1F technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W03-L1F to view detailed technical specifications.
No datasheet is available for this part.