The DLB2141W03-L2D is a DPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. The switch is designed for panel mount or through hole mounting and has a straight body orientation. It features a momentary contact switch function and is rated for 10,000 electrical life cycles. The switch operates within a temperature range of -10°C to 50°C and is illuminated by an incandescent lamp with an amber color. The panel cutout dimensions are 12.5mm in diameter.
NKK Switches DLB2141W03-L2D technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W03-L2D to view detailed technical specifications.
No datasheet is available for this part.