The DLB2141W03-N3E is a DPDT round plunger pushbutton switch with a max current rating of 5A at 125VAC and a max AC voltage rating of 250V. It features a max DC voltage rating of 30V and is terminated with PC pins. The switch is designed for panel mount and through hole mounting and has an electrical life of 10,000 cycles. It operates within a temperature range of -10°C to 50°C and features a neon lamp illumination with a yellow color. The panel cutout dimensions are 12.5mm in diameter.
NKK Switches DLB2141W03-N3E technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W03-N3E to view detailed technical specifications.
No datasheet is available for this part.