This DPDT pushbutton switch features a round plunger actuator and a max current rating of 5A at 125VAC. It has a max AC voltage rating of 125V and a max DC voltage rating of 28V. The switch has a max power rating of 0.4W at 28VAC or 28VDC and is terminated with solder lugs. It is designed for panel mount applications and has an electrical life of 10,000 cycles. The switch operates within a temperature range of -10°C to 50°C.
NKK Switches DLB2145G01-E3F technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2145G01-E3F to view detailed technical specifications.
No datasheet is available for this part.