The DLB2145G01-E4B is a DPDT pushbutton switch with a round plunger actuator style, rated for 5A at 125VAC and 28VDC. It features a solder lug termination style and a panel mount configuration. The switch has a maximum power rating of 0.4W at 28VAC or 28VDC. It operates within a temperature range of -10°C to 50°C and has an electrical life of 10,000 cycles.
NKK Switches DLB2145G01-E4B technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | White |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2145G01-E4B to view detailed technical specifications.
No datasheet is available for this part.