NKK Switches DLB2145W01-E4C-R technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| Insulator Material | PHENOLIC |
| Manufacturer Series | DLB |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches DLB2145W01-E4C-R to view detailed technical specifications.
No datasheet is available for this part.