The DLB2145W01-L4G is a DPDT pushbutton switch with an ON ON configuration, rated for 5A at 125VAC. It features a round plunger actuator style and a solder lug termination. The switch has a panel mount design and is rated for 10,000 electrical life cycles. It operates within a temperature range of -10°C to 50°C and is available in an illuminated version with a blue incandescent lamp.
NKK Switches DLB2145W01-L4G technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2145W01-L4G to view detailed technical specifications.
No datasheet is available for this part.