
NKK Switches DLB2145W03-D6C-S technical specifications.
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | DLB |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DLB2145W03-D6C-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
