NKK Switches DRAC16PB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Knob |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Panel Mount/Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 1250Cycles |
| Mechanical Life | 1250Cycles |
| Number of Positions | 16 |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches DRAC16PB to view detailed technical specifications.
No datasheet is available for this part.