NKK Switches DRAG16PB technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Length | 0.5inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DR |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DRAG16PB to view detailed technical specifications.
No datasheet is available for this part.