
Rotary DIP switch featuring SP10T throw configuration with 10 positions. Offers 100mA current rating at 5VDC, gold-plated copper contacts, and a 10mm brass rotary actuator. Designed for PC pin termination with a 0.1-inch pitch, supporting panel and through-hole mounting. Rated for 20,000 electrical and mechanical cycles, operating between -25°C and 75°C, and is washable.
NKK Switches DRAR10HB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Rotary |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Length | 0.457inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 20000Cycles |
| Mount | Panel, Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DR |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DRAR10HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
