NKK Switches DRF2C16P technical specifications.
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DRF2C16P to view detailed technical specifications.
No datasheet is available for this part.