This 10-position DIP switch features a SPST configuration with a maximum current rating of 0.1A at 5VDC and a maximum DC voltage rating of 5V. It has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. The switch is designed for through-hole mounting and has a straight body orientation. It is suitable for operating temperatures between -25°C and 75°C.
NKK Switches DRF2R10P technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 10 |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DRF2R10P to view detailed technical specifications.
No datasheet is available for this part.