Rotary DIP switch with 10 positions and 10 SP10T switches. Features a flush screwdriver actuator, PBT/Glass/Polybutylene body, and gold-plated copper contacts. Rated for 0.1A at 5VDC, with a contact current rating of 2A. Designed for through-hole PCB mounting with 0.1-inch pitch and PC pin termination. Operates within a temperature range of -25°C to 75°C.
NKK Switches DRFR10P technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Glass, Polybutylene |
| Contact Current Rating | 2A |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Material | PBT, Polyester, Glass fibre |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DR |
| Termination | PC Pin |
| Throw Configuration | SP, SP10T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DRFR10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
