The DRFR16H is a 16-position rotary DIP switch with a contact current rating of 2A and a current rating of 100mA. It has a DC rated voltage of 5V and is suitable for use in temperatures ranging from -25°C to 75°C. The switch is lead-free and has a gold-plated contact material. It is available in a bulk packaging quantity of 50 pieces.
NKK Switches DRFR16H technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Glass, Polybutylene |
| Contact Current Rating | 2A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DR |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DRFR16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.