Rotary DIP switch featuring 16 positions and SP16T throw configuration. Offers 100mA current rating at 5VDC with gold-plated copper contacts. Designed for through-hole mounting with straight PC pin termination. Constructed with PBT and glass body materials, operating between -25°C and 75°C.
NKK Switches DRFR16P technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polybutylene |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DR |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NKK Switches DRFR16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.