The DRKR10P is a 10-position rotary DIP switch from NKK Switches. It features a PBT, glass, and polybutylene body with copper contacts plated with gold. The switch has a current rating of 100mA and a DC rated voltage of 5V. It operates within a temperature range of -25°C to 75°C and is available in a through-hole package. The DRKR10P is lead-free and washable.
NKK Switches DRKR10P technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DR |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches DRKR10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.