This 10-position DIP rotary switch features a dial actuator and PC pin termination. It has a maximum current rating of 0.1A at 5VDC and a maximum DC voltage rating of 5V. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is designed for through hole mounting and operates within a temperature range of -25 to 75°C.
NKK Switches DRSC10P technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Dial |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 10 |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches DRSC10P to view detailed technical specifications.
No datasheet is available for this part.