This standard round toggle switch features a 10.5mm actuator made of brass and chrome, with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a voltage rating of 28V AC and 28V DC, and is rated for 50,000 cycles of electrical life. The switch is RoHS compliant and has a termination of solder. It is available in a bulk packaging and has a package quantity of one.
NKK Switches E2011 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches E2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.