NKK Switches E2011-CA technical specifications.
| Type | Light Duty |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 20000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NKK Switches E2011-CA to view detailed technical specifications.
No datasheet is available for this part.