This SPST on-off toggle switch has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a silver-plated contact and a brass and chrome actuator. The switch is rated for 50000 cycles of electrical life and is available in a PC mount with threads. It is compliant with RoHS regulations and has a voltage rating of 28V AC and 28V DC.
NKK Switches E2011P-BA technical specifications.
| Actuator Length | 12mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches E2011P-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.