This toggle switch features a 11.5mm actuator length and is rated for 3A at 125V AC. It has a silver contact plating and is suitable for operation between -10°C and 70°C. The switch is panel mount with threads and has a non-illuminated actuator. It is compliant with RoHS regulations and is available in a bulk packaging option.
NKK Switches E2012-CA technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches E2012-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.